



LP16OA1ASTWB | |
|---|---|
DigiKey Part Number | EG4881-ND |
Manufacturer | |
Manufacturer Product Number | LP16OA1ASTWB |
Description | SWITCH PUSH SPST-NO 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP16OA1ASTWB Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Through Hole | Illumination Voltage (Nominal) 3 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -5°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,29555 € | 6.295,55 € |
| Unit Price without VAT: | 6,29555 € |
|---|---|
| Unit Price with VAT: | 7,49170 € |

