
LP16OA1ASGWN | |
|---|---|
DigiKey Part Number | 141-LP16OA1ASGWN-ND |
Manufacturer | |
Manufacturer Product Number | LP16OA1ASGWN |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP16OA1ASGWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 5,97824 € | 12.052,13 € |
| Unit Price without VAT: | 5,97824 € |
|---|---|
| Unit Price with VAT: | 7,11411 € |

