
LP15S1WHTWHTN | |
|---|---|
DigiKey Part Number | 141-LP15S1WHTWHTN-ND |
Manufacturer | |
Manufacturer Product Number | LP15S1WHTWHTN |
Description | SWITCH PB SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP15S1WHTWHTN Models |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.8 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,64293 € | 3.642,93 € |
| Unit Price without VAT: | 3,64293 € |
|---|---|
| Unit Price with VAT: | 4,33509 € |

