
LP15S1TRAYEL-N | |
|---|---|
DigiKey Part Number | 141-LP15S1TRAYEL-N-ND |
Manufacturer | |
Manufacturer Product Number | LP15S1TRAYEL-N |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP15S1TRAYEL-N Models |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 1.7 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,91100 € | 195,55 € |
| Unit Price without VAT: | 3,91100 € |
|---|---|
| Unit Price with VAT: | 4,65409 € |

