



LP11OA1TCSYY | |
|---|---|
DigiKey Part Number | LP11OA1TCSYY-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1TCSYY |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11OA1TCSYY Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Yellow/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.024 | 4,08208 € | 4.180,05 € |
| Unit Price without VAT: | 4,08208 € |
|---|---|
| Unit Price with VAT: | 4,85768 € |

