
LP11OA1TCSGVL | |
|---|---|
DigiKey Part Number | 141-LP11OA1TCSGVL-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1TCSGVL |
Description | SWITCH PB SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.1, 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.024 | 8,79984 € | 9.011,04 € |
| Unit Price without VAT: | 8,79984 € |
|---|---|
| Unit Price with VAT: | 10,47181 € |

