Image for LP11OA1TBSRGB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP11OA1TBSRGB

DigiKey Part Number
141-LP11OA1TBSRGB-ND
Manufacturer
Manufacturer Product Number
LP11OA1TBSRGB
Description
SWITCH PB SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP11OA1TBSRGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Square, Button
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Blue/Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.2, 3.2 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0249,53867 €9.767,60 €
Unit Price without VAT:9,53867 €
Unit Price with VAT:11,35102 €