
LP11OA1TASYW | |
|---|---|
DigiKey Part Number | 141-LP11OA1TASYW-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1TASYW |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11OA1TASYW Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, White/Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.05, 3.4 VDC |
Type Anti-Vandal, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.024 | 7,52011 € | 7.700,59 € |
| Unit Price without VAT: | 7,52011 € |
|---|---|
| Unit Price with VAT: | 8,94893 € |

