
LP11OA1NCSGW | |
|---|---|
DigiKey Part Number | 141-LP11OA1NCSGW-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1NCSGW |
Description | SWITCH PB SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11OA1NCSGW Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/White |
Part Status Active | Illumination Voltage (Nominal) 2.7, 2.8 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.024 | 7,38818 € | 7.565,50 € |
| Unit Price without VAT: | 7,38818 € |
|---|---|
| Unit Price with VAT: | 8,79193 € |

