



LP11OA1NASRG | |
|---|---|
DigiKey Part Number | LP11OA1NASRG-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1NASRG |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11OA1NASRG Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.2, 3.5 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 5,77861 € | 12.481,80 € |
| Unit Price without VAT: | 5,77861 € |
|---|---|
| Unit Price with VAT: | 6,87655 € |

