
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.2, 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,35350 € | 6.353,50 € |
| Unit Price without VAT: | 6,35350 € |
|---|---|
| Unit Price with VAT: | 7,56067 € |

