


LP11EE1NBSRR | |
|---|---|
DigiKey Part Number | 141-LP11EE1NBSRR-ND |
Manufacturer | |
Manufacturer Product Number | LP11EE1NBSRR |
Description | SWITCH PB SPST 0.1A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11EE1NBSRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red/Red | |
Illumination Voltage (Nominal) | 1.6, 1.6 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 7,49406 € | 479,62 € |
| Unit Price without VAT: | 7,49406 € |
|---|---|
| Unit Price with VAT: | 8,91793 € |

