Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

LDNA-06-B

DigiKey Part Number
LDNA-06-B-ND
Manufacturer
Manufacturer Product Number
LDNA-06-B
Description
SWITCH DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Position Actuator
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Actuator Type
-
Actuator Level
-
Contact Material
-
Contact Finish
-
Height Above Board
-
Mounting Type
-
Termination Style
-
Pitch
-
Washable
-
Features
-
Operating Temperature
-
Body Material
-
Length
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,19647 €1.196,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19647 €
Unit Price with VAT:1,42380 €