



LDN-08-B | |
|---|---|
DigiKey Part Number | LDN-08-B-ND |
Manufacturer | |
Manufacturer Product Number | LDN-08-B |
Description | SWITCH SLIDE DIP SPST 0.01A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 10mA 5VDC |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 10mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.900" (22.86mm) |
Actuator Type Slide (Standard) | Electrical Life 500 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24716 € | 1.247,16 € |
| Unit Price without VAT: | 1,24716 € |
|---|---|
| Unit Price with VAT: | 1,48412 € |



