



LDN-04-B | |
|---|---|
DigiKey Part Number | LDN-04-B-ND |
Manufacturer | |
Manufacturer Product Number | LDN-04-B |
Description | SWITCH DIP SLIDE SPST 10MA 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 10mA 5VDC |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 10mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.500" (12.70mm) |
Actuator Type Slide (Standard) | Electrical Life 500 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.036 | 1,21289 € | 1.256,55 € |
| Unit Price without VAT: | 1,21289 € |
|---|---|
| Unit Price with VAT: | 1,44334 € |



