LC2259OASP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 2.438
Unit Price: 0,99000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
What Electrical Ratings do You Need?

LC2259OASP

DigiKey Part Number
LC2259OASP-ND
Manufacturer
Manufacturer Product Number
LC2259OASP
Description
SWITCH PUSH DPDT 0.3A 30V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
300mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC2255OANPE-Switch2.438EG5892-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes