



LC2255EENPTAGBLK | |
|---|---|
DigiKey Part Number | LC2255EENPTAGBLK-ND |
Manufacturer | |
Manufacturer Product Number | LC2255EENPTAGBLK |
Description | SWITCH PUSHBUTTON DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,70840 € | 17,71 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,64850 € | 64,85 € |
| 300 | 0,60450 € | 181,35 € |
| 500 | 0,58502 € | 292,51 € |
| 1.000 | 0,55954 € | 559,54 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |










