



Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,61583 € | 246,33 € |
| Unit Price without VAT: | 0,61583 € |
|---|---|
| Unit Price with VAT: | 0,73284 € |

