



LC1258EESP | |
|---|---|
DigiKey Part Number | LC1258EESP-ND |
Manufacturer | |
Manufacturer Product Number | LC1258EESP |
Description | SWITCH PUSHBUTTON SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC1258EESP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,62358 € | 249,43 € |
| Unit Price without VAT: | 0,62358 € |
|---|---|
| Unit Price with VAT: | 0,74206 € |

