Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What is your Application?

LC1258EENP1RLGR

DigiKey Part Number
LC1258EENP1RLGR-ND
Manufacturer
Manufacturer Product Number
LC1258EENP1RLGR
Description
SWITCH PUSHBUTTON SPDT 0.3A 30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Gray, Light
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,39255 €490,69 €
Unit Price without VAT:0,39255 €
Unit Price with VAT:0,46713 €