
LC1258EENP1CBLKVERTICAL | |
|---|---|
DigiKey Part Number | 141-LC1258EENP1CBLKVERTICAL-ND |
Manufacturer | |
Manufacturer Product Number | LC1258EENP1CBLKVERTICAL |
Description | SWITCH PB SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 0,55572 € | 84,47 € |
| Unit Price without VAT: | 0,55572 € |
|---|---|
| Unit Price with VAT: | 0,66131 € |

