



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 9.50mm x 5.30mm | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |

