
LB22F2BR6544 | |
|---|---|
DigiKey Part Number | 141-LB22F2BR6544-ND |
Manufacturer | |
Manufacturer Product Number | LB22F2BR6544 |
Description | LB22F2BR6544 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB22F2BR6544 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 7,70482 € | 2.157,35 € |
| Unit Price without VAT: | 7,70482 € |
|---|---|
| Unit Price with VAT: | 9,16874 € |

