
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button (Not Included) |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,58250 € | 82,33 € |
| Unit Price without VAT: | 20,58250 € |
|---|---|
| Unit Price with VAT: | 24,49318 € |

