




LASOAU120RED | |
|---|---|
DigiKey Part Number | EG5884-ND |
Manufacturer | |
Manufacturer Product Number | LASOAU120RED |
Description | SWITCH PUSHBUTTON DPDT 8A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LASOAU120RED Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 20 | 22,43850 € | 448,77 € |
| 40 | 21,45850 € | 858,34 € |
| 60 | 20,90467 € | 1.254,28 € |
| 100 | 20,22600 € | 2.022,60 € |
| 260 | 19,01277 € | 4.943,32 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |

