Parametric Equivalent





LASOAU110GRN | |
|---|---|
DigiKey Part Number | EG5882-ND |
Manufacturer | |
Manufacturer Product Number | LASOAU110GRN |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LASOAU110GRN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LASOAV110GRN | E-Switch | 0 | LASOAV110GRN-ND | 11,98660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| 20 | 16,22600 € | 324,52 € |
| 40 | 15,51800 € | 620,72 € |
| 60 | 15,11767 € | 907,06 € |
| 100 | 14,62750 € | 1.462,75 € |
| 260 | 13,75112 € | 3.575,29 € |
| 500 | 13,18048 € | 6.590,24 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,39540 € |


