Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

LASEEV11JREDGRN

DigiKey Part Number
LASEEV11JREDGRN-ND
Manufacturer
Manufacturer Product Number
LASEEV11JREDGRN
Description
SWITCH PUSHBUTTON SPDT 8A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LASEEV11JREDGRN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-On
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
8A (AC), 6A (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,58650 €1.758,65 €
Unit Price without VAT:17,58650 €
Unit Price with VAT:20,92794 €