Parametric Equivalent




LASEEU11BRED | |
|---|---|
DigiKey Part Number | LASEEU11BRED-ND |
Manufacturer | |
Manufacturer Product Number | LASEEU11BRED |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LASEEU11BRED Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 14 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 8A (AC), 6A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LASEEV11BRED | E-Switch | 0 | LASEEV11BRED-ND | 17,43500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,99910 € | 1.499,91 € |
| Unit Price without VAT: | 14,99910 € |
|---|---|
| Unit Price with VAT: | 17,84893 € |


