Parametric Equivalent




LASEEU110RED | |
|---|---|
DigiKey Part Number | LASEEU110RED-ND |
Manufacturer | |
Manufacturer Product Number | LASEEU110RED |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LASEEU110RED Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LASEEV110R | E-Switch | 0 | LASEEV110R-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,96640 € | 1.296,64 € |
| Unit Price without VAT: | 12,96640 € |
|---|---|
| Unit Price with VAT: | 15,43002 € |


