
LAPPLV30JGRNGRN | |
|---|---|
DigiKey Part Number | 141-LAPPLV30JGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | LAPPLV30JGRNGRN |
Description | LED PNL IND GREEN 29MM SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | LAPPLV30JGRNGRN Models |
Category | Lens Color Green |
Manufacturer E-Switch | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Lens Size 29.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,21000 € | 81,63 € |
| 10 | 24,63800 € | 246,38 € |
| 100 | 23,23320 € | 2.323,32 € |
| Unit Price without VAT: | 27,21000 € |
|---|---|
| Unit Price with VAT: | 32,37990 € |

