
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 25.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,90170 € | 1.090,17 € |
| Unit Price without VAT: | 10,90170 € |
|---|---|
| Unit Price with VAT: | 12,97302 € |

