How Many Poles do you need?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAPPLV10CYEL

DigiKey Part Number
LAPPLV10CYEL-ND
Manufacturer
Manufacturer Product Number
LAPPLV10CYEL
Description
INCAN PNL IND CLEAR 25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Clear 28V 40mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
E-Switch
Voltage
28V
Series
Current
40mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.87" (22.10mm)
Type
Incandescent
Lens Size
25.00mm Dia
Lens Color
Yellow
Lens Style
Round with Flat Top
Lens Transparency
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,19410 €519,41 €
Unit Price without VAT:5,19410 €
Unit Price with VAT:6,18098 €