Image for LAPPLV10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAPPLV10

DigiKey Part Number
141-LAPPLV10-ND
Manufacturer
Manufacturer Product Number
LAPPLV10
Description
PNL IND 25MM SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
E-Switch
Lens Size
25.00mm Dia
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
213,89381 €81,77 €
Unit Price without VAT:3,89381 €
Unit Price with VAT:4,63363 €