
LAPPLU30KREDRED | |
|---|---|
DigiKey Part Number | LAPPLU30KREDRED-ND |
Manufacturer | |
Manufacturer Product Number | LAPPLU30KREDRED |
Description | LED PNL IND RED 25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V |
Datasheet | Datasheet |
EDA/CAD Models | LAPPLU30KREDRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 25.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,47900 € | 2.047,90 € |
| Unit Price without VAT: | 20,47900 € |
|---|---|
| Unit Price with VAT: | 24,37001 € |

