
LAPPLU30KGRNGRN | |
|---|---|
DigiKey Part Number | LAPPLU30KGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | LAPPLU30KGRNGRN |
Description | LED PNL IND GREEN 25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V |
Datasheet | Datasheet |
EDA/CAD Models | LAPPLU30KGRNGRN Models |
Category | Ratings DC |
Manufacturer E-Switch | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.10mm) |
Part Status Active | Lens Size 25.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,22440 € | 2.022,44 € |
| Unit Price without VAT: | 20,22440 € |
|---|---|
| Unit Price with VAT: | 24,06704 € |

