Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

LAKOAU110RED

DigiKey Part Number
LAKOAU110RED-ND
Manufacturer
Manufacturer Product Number
LAKOAU110RED
Description
SWITCH PUSHBUTTON SPDT 8A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LAKOAU110RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
8A (AC), 6A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,94000 €18,94 €
2015,63200 €312,64 €
4014,95025 €598,01 €
6014,56450 €873,87 €
10014,09230 €1.409,23 €
26013,24815 €3.444,52 €
50012,69844 €6.349,22 €
Manufacturers Standard Package
Unit Price without VAT:18,94000 €
Unit Price with VAT:22,53860 €