



LAKEEU31HREDRED | |
|---|---|
DigiKey Part Number | LAKEEU31HREDRED-ND |
Manufacturer | |
Manufacturer Product Number | LAKEEU31HREDRED |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LAKEEU31HREDRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,59030 € | 2.759,03 € |
| Unit Price without VAT: | 27,59030 € |
|---|---|
| Unit Price with VAT: | 32,83246 € |

