Parametric Equivalent




LAKEEU11JREDRED | |
|---|---|
DigiKey Part Number | LAKEEU11JREDRED-ND |
Manufacturer | |
Manufacturer Product Number | LAKEEU11JREDRED |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LAKEEU11JREDRED Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 8A (AC), 6A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAKEEV11JREDRED | E-Switch | 0 | LAKEEV11JREDRED-ND | 16,49180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,76520 € | 1.676,52 € |
| Unit Price without VAT: | 16,76520 € |
|---|---|
| Unit Price with VAT: | 19,95059 € |


