
L16PLT10MGRN | |
|---|---|
DigiKey Part Number | L16PLT10MGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLT10MGRN |
Description | INCAN PNL IND GREEN 24X18 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 6V 40mA |
Datasheet | Datasheet |
EDA/CAD Models | L16PLT10MGRN Models |
Category | Voltage 6V |
Manufacturer E-Switch | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type Incandescent | Lens Style Rectangle with Flat Top |
Lamp Color Green | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54510 € | 554,51 € |
| Unit Price without VAT: | 5,54510 € |
|---|---|
| Unit Price with VAT: | 6,59867 € |

