
L16PLT10KGRNGRN | |
|---|---|
DigiKey Part Number | L16PLT10KGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLT10KGRNGRN |
Description | LED PNL IND GREEN CLEAR 24X18 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLT10KGRNGRN Models |
Category | Lens Transparency Clear |
Manufacturer E-Switch | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 24.00mm x 18.00mm |
Lamp Color Green | Lens Style Rectangle with Flat Top |
Lens Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,39110 € | 1.339,11 € |
| Unit Price without VAT: | 13,39110 € |
|---|---|
| Unit Price with VAT: | 15,93541 € |

