
L16PLT10HWHTRED | |
|---|---|
DigiKey Part Number | 141-L16PLT10HWHTRED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLT10HWHTRED |
Description | LED PNL IND WHITE 24X18 SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 6V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | L16PLT10HWHTRED Models |
Category | Ratings DC |
Manufacturer E-Switch | Voltage 6V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color White | Termination Style Solder Lug |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,88700 € | 237,74 € |
| Unit Price without VAT: | 11,88700 € |
|---|---|
| Unit Price with VAT: | 14,14553 € |

