




L16PLT10CGRN | |
|---|---|
DigiKey Part Number | EG5879-ND |
Manufacturer | |
Manufacturer Product Number | L16PLT10CGRN |
Description | INCAN PNL IND GREEN 24X18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 28V 40mA |
Datasheet | Datasheet |
EDA/CAD Models | L16PLT10CGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 8,15800 € | 81,58 € |
| 100 | 6,77730 € | 677,73 € |
| 500 | 6,17722 € | 3.088,61 € |
| 1.000 | 5,98257 € | 5.982,57 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |

