
L16PLT10BGRN | |
|---|---|
DigiKey Part Number | L16PLT10BGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLT10BGRN |
Description | INCAND PANEL INDICATOR 14V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 14V 80mA |
Datasheet | Datasheet |
EDA/CAD Models | L16PLT10BGRN Models |
Category | Voltage 14V |
Manufacturer E-Switch | Current 80mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type Incandescent | Lens Style Rectangle with Flat Top |
Lens Color Green | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,04980 € | 604,98 € |
| Unit Price without VAT: | 6,04980 € |
|---|---|
| Unit Price with VAT: | 7,19926 € |

