Panel Indicator Red Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16PLT100RED

DigiKey Part Number
141-L16PLT100RED-ND
Manufacturer
Manufacturer Product Number
L16PLT100RED
Description
PNL IND RED 24X18 SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Panel Indicator Red Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
L16PLT100RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
E-Switch
Panel Cutout Dimensions
0.63" (16.00mm)
Series
Lens Size
24.00mm x 18.00mm
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Termination Style
Solder Lug
Lamp Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1605,86363 €938,18 €
Unit Price without VAT:5,86363 €
Unit Price with VAT:6,97772 €