
L16PLS20FGRNGRN | |
|---|---|
DigiKey Part Number | 141-L16PLS20FGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLS20FGRNGRN |
Description | NEON PNL IND GREEN SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 110V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | L16PLS20FGRNGRN Models |
Category | Lens Color Green |
Manufacturer E-Switch | Ratings AC |
Series | Voltage 110V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type Neon | Termination Style Solder Lug |
Lamp Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49970 € | 749,97 € |
| Unit Price without VAT: | 7,49970 € |
|---|---|
| Unit Price with VAT: | 8,92464 € |

