
L16PLS10KREDRED | |
|---|---|
DigiKey Part Number | L16PLS10KREDRED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLS10KREDRED |
Description | LED PNL IND RED 18.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLS10KREDRED Models |
Category | Ratings DC |
Manufacturer E-Switch | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 18.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,08060 € | 1.208,06 € |
| Unit Price without VAT: | 12,08060 € |
|---|---|
| Unit Price with VAT: | 14,37591 € |

