
L16PLS10KGRNGRN | |
|---|---|
DigiKey Part Number | L16PLS10KGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLS10KGRNGRN |
Description | LED PNL IND GREEN 18.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLS10KGRNGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,76520 € | 1.176,52 € |
| Unit Price without VAT: | 11,76520 € |
|---|---|
| Unit Price with VAT: | 14,00059 € |

