Image for L16PLS10HWHTYEL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16PLS10HWHTYEL

DigiKey Part Number
141-L16PLS10HWHTYEL-ND
Manufacturer
Manufacturer Product Number
L16PLS10HWHTYEL
Description
LED PNL IND WHITE 15.20MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 6V Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
L16PLS10HWHTYEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
15.20mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,03700 €240,74 €
Manufacturers Standard Package
Unit Price without VAT:12,03700 €
Unit Price with VAT:14,32403 €