
L16PLS10HWHTRED | |
|---|---|
DigiKey Part Number | 141-L16PLS10HWHTRED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLS10HWHTRED |
Description | LED PNL IND WHITE 15.20MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 6V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | L16PLS10HWHTRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.20mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,03700 € | 240,74 € |
| Unit Price without VAT: | 12,03700 € |
|---|---|
| Unit Price with VAT: | 14,32403 € |

