
L16PLS10BRED | |
|---|---|
DigiKey Part Number | L16PLS10BRED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLS10BRED |
Description | INCAN PNL IND RED 18.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 14V 80mA |
Datasheet | Datasheet |
EDA/CAD Models | L16PLS10BRED Models |
Category | Voltage 14V |
Manufacturer E-Switch | Current 80mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 18.00mm |
Type Incandescent | Lens Style Square with Flat Top |
Lamp Color Red | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,74660 € | 674,66 € |
| Unit Price without VAT: | 6,74660 € |
|---|---|
| Unit Price with VAT: | 8,02845 € |

